Sunon A2123-HSL.(7).GN Axial Fan 230V AC 190.24m³/h 38x120x120mm

Image Representative of Range

Sunon A2123-HSL.(7).GN Axial Fan 230V AC 190.24m³/h 38x120x120mm

MPN
A2123-HSL.(7).GN
Brand
Sunon
EAN-13
4021087090520
Order Code
07-2262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.53
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Sunon A2123-HSL.(7).GN is a 230 V AC axial fan designed for industrial cooling. It delivers a high airflow of 190.24 m³/h, making it ideal for component cooling in electronic and mechanical systems. With a compact size of 38 x 120 x 120 mm, it fits easily into various equipment configurations.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 190.24m³/h
Bearing Type Plain bearing
Noise 43dB
Power Rating 0.14A
RPM 2500 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Max. operating voltage 250V AC
Maximum Temperature 70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Pressure (max.) 74.70 Pa
Weight 525g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot