Sunon A2123HST Axial Fan 230V AC 161.36m³/h 120x120x38mm

Image Representative of Range

Sunon A2123HST Axial Fan 230V AC 161.36m³/h 120x120x38mm

MPN
A2123HST
Brand
Sunon
EAN-13
4064161289434
Order Code
07-2264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Sunon A2123HST axial fan is a 230 V AC industrial cooling component with a capacity of 161.36 m³/h and dimensions of 120 x 120 x 38 mm. This fan is designed for efficient component cooling in various industrial applications. It is ideal for maintaining optimal performance in electronic equipment by providing consistent airflow.
Type Axial fan
Voltage 115 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 161.36m³/h
Bearing Type Plain bearing
Noise 44dB
Power Rating 140mA
RPM 2700 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 38mm
Length 120mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot