Statron 2239.6 DC converter 12V to 24V 20A 480W for voltage conversion

MPN
2239.6
Brand
Statron
EAN-13
4016138653212
Order Code
17-6259
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £207.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Statron 2239.6 is a robust DC converter designed for reliable voltage conversion from 12V to 24V with a current capacity of up to 20A and a power output of 480W. This product, also referred to by the alternate description 512325 - Statron 2239.6, is well-suited for use in applications requiring precise voltage regulation such as automotive systems, renewable energy installations, and industrial automation. The converter is engineered to deliver high-efficiency performance and ensure optimal stability and reliability across a broad range of operating conditions.
Output Power Max 480W
Output Voltage 24V DC
Output Current 20A
Mounting Type Other
Content 1
Dimensions (L x W x H) 230 x 145 x 98 mm
Efficiency 85%
Height 98mm
Input Voltage 12V DC
Length 230mm
Max. output current 20A
No. of outputs 1
Product Type DC/DC converter
Type 2239.6
Used at Fixed
Weight 1800g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot