Statron --Conrad 2239.6 659550

Statron Brand: Statron
Statron 2239.6 is a robust DC converter designed for reliable voltage conversion from 12V to 24V with a current capacity of up to 20A and a power output of 480W. This product, also referred to by the alternate description 512325 - Statron 2239.6, is well-suited for use in applications requiring precise voltage regulation such as automotive systems, renewable energy installations, and industrial automation. The converter is engineered to deliver high-efficiency performance and ensure optimal stability and reliability across a broad range of operating conditions.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Dimensions Height Max. output current Output Current Type Weight Output Voltage Mounting Type Content Efficiency Input Voltage Length No. of outputs Product Type Used at Width
Statron 2239.6 DC converter 12V to 24V 20A 480W for voltage conversion
Statron 2239.6 DC converter 12V to 24V 20A 480W for voltage conversion
Standard range
Order code: 17-6259
MPN: 2239.6

Despatched within 4 working days - 6 in stock
1+ £176.48
Price per unit Ex VAT
480W (L x W x H) 230 x 145 x 98 mm 98mm 20A 20A 2239.6 1800g 24V DC Other 1 85% 12V DC 230mm 1 DC/DC converter Fixed 145mm
Statron 2239.61 DC/DC converter 12V DC to 24V DC 30A 720W High Efficiency
Statron 2239.61 DC/DC converter 12V DC to 24V DC 30A 720W High Efficiency
Standard range
Order code: 17-6260
MPN: 2239.61

Despatched within 4 working days - 1 in stock
1+ £265.50
Price per unit Ex VAT
720W (L x W x H) 230 x 145 x 158 mm 158mm 30A 30A 2239.61 2200g 24V DC Other 1 85% 12V DC 230mm 1 DC/DC converter Fixed 145mm

Trustpilot