Renkforce Rf-5234038 Adapter Black Braided 15cm USB-C To HDMI

MPN
RF-5234038
Brand
Renkforce
EAN-13
4064161225326
Order Code
17-4703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 1,090 despatched in 4 working days

Renkforce RF-5234038 is engineered as an audio and video adaptor designed for efficient signal conversion between USB-C and HDMI interfaces. This adaptor, identifiable by its unique part number 2617019, features a robust black braided shield that ensures durability and minimizes electromagnetic interference across a short length of 0.15 metres. It is equipped with a USB-C plug on one end and an HDMI socket on the other, facilitating the seamless connection of USB-C enabled devices such as laptops and smartphones to HDMI displays. This adaptor is particularly useful in engineering applications where compact and reliable connectivity solutions are necessary, such as in professional audio-visual installations and mobile workstation setups, providing a stable and high-quality link for transferring audio-visual data without compromising on clarity or latency.
Type Display Adapter
Interface USB-C® to HDMI-A
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter cable
Type A USB-C® plug
Adaptor Type USB-C® to HDMI-A
AWG 32
Cable Design Round
Cable features Braided shield
Cable Length 0.15m
Cable Type HDMI 2.0
Cable Use TV/monitor
Cable version HDMI Standard
Connector A USB-C plug
Connector B HDMI socket
Connector Version straight
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Type B HDMI socket
Video resolution 3840 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot