Intel AX210.NGWG.NV Wi-Fi 6 Adapter 2230 2x2 No vPro PCIe 2400 MBit/s

MPN
AX210.NGWG.NV
Brand
Intel
EAN-13
0675901877022
Order Code
16-5937
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 164 despatched in 4 working days

Intel's AX210.NGWG.NV is a wireless adapter designed to enhance connectivity in various networking and WiFi applications. With compliance to Wi-Fi 6 standards, this adapter operates at a frequency of 2230 2x2 and utilises PCIe interfaces to deliver data rates up to 2400 MBit/s. Engineered without vPro support, it still provides robust network performance for devices requiring high-speed internet access and reliable wireless communication. It is particularly suited for installation in high-performance laptops and embedded systems where efficient wireless capabilities are critical to operation. This Intel NIC Wi-Fi 6 AX210 adapter enables seamless integration into existing network infrastructures, supporting modern network protocols and ensuring backward compatibility for diverse engineering projects.
Type Wi-Fi adapter
Dual Band compatibility 2.4 GHz and 5 GHz
Interfaces PCI-Express
Wi-Fi Speed 6 GHz 2400 MBit/s
Wi-Fi transmission rate (max.) 2400 MBit/s

Reviews

Be the first to submit a review

Trustpilot