StarTech.com USB32HD4K USB To HDMI 4K Video Adapter |
19-8125
|
|
Available to back orderBack order, lead time 7 days
|
1+ £93.12
Price per unit Ex VAT
|
62mm |
Video adaptor |
5.1 channels |
CE, FCC, DisplayLink, TAA |
|
DisplayLink - DL-5500 |
RoHS |
200mm |
No |
|
|
15mm |
Plastic |
Yes |
1024 MB |
|
Yes |
Ubuntu 14.04, Ubuntu 16.04, Ubuntu 18.04 LTS |
|
Yes |
StarTech.com USB32HDDVII USB3.0 Dual Head Graphics Adapter - HDMI & DVI-I |
19-8127
|
|
Available to back orderBack order, lead time 7 days
|
1+ £55.89
Price per unit Ex VAT
|
160mm |
Graphics adaptor |
5.1 channels |
CE, FCC, TAA, DisplayLink, REACH |
USB |
DisplayLInk - DL-3900 |
RoHS |
73mm |
Yes |
Yes |
DVI-I |
19mm |
Plastic |
|
1024 MB |
|
|
Ubuntu 18.04 LTS, Ubuntu 20.04 LTS, Ubuntu 22.04 |
DVI-I male - VGA female |
Yes |
StarTech.com USB32HDEH USB 3.0 To HDMI Adapter With 1 Port Hub Inc HDMI To DVI |
19-8131
|
|
Available to back orderBack order, lead time 7 days
|
1+ £88.62
Price per unit Ex VAT
|
160mm |
Graphics adaptor |
2.0 channels |
CE, FCC, TAA, REACH |
|
|
RoHS |
85mm |
No |
|
|
17mm |
|
Yes |
16 MB |
|
Yes |
|
|
|
StarTech.com USB32HDES USB 3.0 To HDMI Adapter - Slim |
19-8133
|
|
Despatched within 3 working days - 68 in stock
|
1+ £33.30
Price per unit Ex VAT
|
62mm |
Graphics adaptor |
2.0 channels |
|
|
Trigger - T5-302 |
CE, RoHS |
190mm |
No |
Yes |
|
12mm |
Plastic |
Yes |
16 MB |
|
Yes |
|
|
|
StarTech.com USB32HDPRO USB3.0 To HDMI - Displaylink |
19-8135
|
|
Despatched within 3 working days - 10 in stock
|
1+ £71.48
Price per unit Ex VAT
|
900mm |
Graphics adaptor |
5.1 channels |
CE, FCC, DisplayLink |
|
DisplayLink - DL-3500 |
RoHS |
90mm |
No |
|
|
20mm |
Plastic |
Yes |
512 MB |
DDR2 |
Yes |
Ubuntu 14.04, Ubuntu 16.04, Ubuntu 18.04 LTS |
|
Yes |