StarTech.com USB32HDES USB 3.0 To HDMI Adapter - Slim

MPN
USB32HDES
Brand
StarTech.com
EAN-13
0065030854887
Order Code
19-8133
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

The USB32HDES Slim USB 3.0 to HDMI Adaptor from StarTech.com turns a USB 3.0 port into an HDMI output with 1920 x 1200/1080p video support. The adaptor minimises clutter with a slim design that seamlessly blends with your video cable, making an ideal space-saving solution for multi-monitor applications on Ultrabook™, laptop, or desktop computers.

Functioning as an external graphics card, this USB to HDMI adaptor provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0).

To save space while travelling, this ultra-portable USB to HDMI adaptor features a lightweight, small design that fits easily in a laptop carrying bag.

Using the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adaptor delivers smooth, high-definition content to your HDMI display/projector. The adaptor can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-Channel stereo (48Khz)
  • Cable length: 62mm
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male input
  • Connector B: HDMI (19 pin) female output
  • Enclosure type: Plastic
  • Maximum digital resolutions: 1920x1200/1080p
  • OS compatibility: Windows® 10
  • USB-Powered
  • System and cable requirements: CPU: i3 dual core 2.8GHz
  • Wide screen supported
  • Product dimensions: 190 x 25 x 12mm
  • Manufacturer's part: USB32HDES
Cable Length 62mm
Connector 1 USB 3.0
Connector 2 HDMI
Colour Black
Type Graphics adaptor
Audio output channels 2.0 channels
Chipset Trigger - T5-302
Compliance certificates CE, RoHS
Depth 190mm
DisplayPort output No
Drivers included Yes
DVI output No
Harmonized System (HS) code 84733020
HDMI output Yes
Height 12mm
Housing Material Plastic
Integrated USB cable Yes
Internal memory 16 MB
Manual Yes
Master (outer) case height 360mm
Master (outer) case length 370mm
Master (outer) case width 305mm
Maximum resolution 1920 x 1200 pixels
Minimum processor family Core i5
Minimum processor speed 2.4 GHz
Minimum RAM 4 GB
Number of displays supported 1
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 50°C
Package depth 175mm
Package height 32mm
Package weight 144g
Package width 148mm
Product colour Black
Products per master (outer) case 40 pc(s)
Storage temperature (T-T) -10 - 75°C
Supported video modes 480p, 720p, 1080p
USB cable length 0.062m
USB connector form factor Straight
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 25g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot