StarTech.com USB32HDEH USB 3.0 To HDMI Adapter With 1 Port Hub Inc HDMI To DVI

MPN
USB32HDEH
Brand
StarTech.com
EAN-13
0065030850629
Order Code
19-8131
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £88.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The USB32HDEH USB 3.0 to HDMI Adaptor from StarTech.com turns a USB 3.0 port into an HDMI output port with 1920 x 1200/1080p video support. The adaptor features built-in USB 3.0 pass-through, offering a connection port in place of the USB port used for connecting the HDMI adaptor - an ideal workaround for Ultrabook™ or laptop users, where only a limited number of USB ports are available.

Functioning as an external graphics card, this USB to HDMI adaptor provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0).

Using the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adaptor delivers smooth, high-definition content to your HDMI display/projector. The adaptor can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity. The included HDMI to DVI adaptor also allows you to use this device with a DVI display.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-Channel stereo (48Khz)
  • Cable length: 160mm
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: HDMI (19 pin) female, USB 3.0 A (9 pin, SuperSpeed) female
  • Enclosure type: Plastic
  • Maximum digital resolutions: 1920 x 1200
  • OS compatibility: Windows® 10
  • USB-powered
  • System and cable requirements: CPU: i3 dual core 2.8GHz
  • USB Pass-Through: Yes
  • Wide screen supported
  • Product dimensions: 85 x 49 x 17mm
  • Manufacturer's part USB32HDEH
Cable Length 160mm
Connector 1 USB 3.0
Connector 2 HDMI
Colour Black
Type Graphics adaptor
Audio output channels 2.0 channels
Certification CE, FCC, TAA, REACH
Compliance certificates RoHS
Depth 85mm
DisplayPort output No
DVI output No
Harmonized System (HS) code 84733020
HDMI output Yes
Height 17mm
Integrated USB cable Yes
Internal memory 16 MB
Manual Yes
Maximum resolution 1920 x 1200 pixels
Minimum processor family Core i5
Minimum processor speed 2.4 GHz
Minimum RAM 4 GB
Number of displays supported 1
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 50°C
Package depth 213mm
Package height 38mm
Package weight 244g
Package width 146mm
Product colour Black
Software CD Yes
Storage temperature (T-T) -10 - 75°C
USB cable length 0.16m
USB connector gender Male
USB connector type USB Type-A
USB pass-through Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 66g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot