StarTech.com USB32HD4K USB To HDMI 4K Video Adapter

MPN
USB32HD4K
Brand
StarTech.com
EAN-13
0065030859271
Order Code
19-8125
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £93.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The USB32HD4K USB to HDMI 4K adaptor from StarTech.com lets you extend or mirror your primary display onto an Ultra HD monitor or television, giving you the additional screen space you need to simplify multi-tasking and maximise your productivity.

At four times the resolution of high-definition 1080p, you'll be amazed at the picture quality of a 4K monitor or television. This adaptor lets you harness the impressive bandwidth capability of a USB 3.0 connection to deliver the astonishing quality of Ultra HD to your 4K display. It is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.

When you connect this DisplayLink 4K Plug-and-Display certified adaptor to a web-enabled Windows® 7, Windows® 8 or Windows® 10 computer, it automatically downloads and installs the most up-to-date drivers for you, so you don't have to.

The USB32HD4K is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 62mm
  • Cabling: HDMI
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: HDMI (19 pin) female
  • Enclosure type: Plastic
  • Maximum digital resolutions: 4K x 2K @ 30Hz
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000 (aero 3D interface supported)
  • Ports: 1
  • USB-powered
  • System and cable requirements: CPU: quad core 2.4GHz or higher (i5 recommended)
  • Wide screen supported
  • Product dimensions: 200 x 45 x 15mm
  • Manufacturer's part: USB32HD4K
Cable Length 62mm
Connector 1 USB 3.0
Connector 2 HDMI
Colour Black
Type Video adaptor
Audio output channels 5.1 channels
Certification CE, FCC, DisplayLink, TAA
Chipset DisplayLink - DL-5500
Compliance certificates RoHS
Depth 200mm
DisplayPort output No
DVI output No
Harmonized System (HS) code 84733020
HDMI output Yes
Height 15mm
Housing Material Plastic
Integrated USB cable Yes
Internal memory 1024 MB
Linux operating systems supported Ubuntu 14.04, Ubuntu 16.04, Ubuntu 18.04 LTS
Mac compatibility Yes
Manual Yes
Master (outer) case height 283mm
Master (outer) case length 420mm
Master (outer) case width 235mm
Maximum resolution 3840 x 2160 pixels
Minimum processor family Core i5
Minimum processor speed 2.4 GHz
Minimum RAM 4 GB
Number of displays supported 1
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 40°C
Other operating systems supported ChromeOS
Package depth 212mm
Package height 41mm
Package weight 198g
Package width 145mm
Product colour Black
Products per master (outer) case 20 pc(s)
Refresh rate at maximum resolution 30 Hz
Software CD Yes
Storage temperature (T-T) -10 - 80°C
Supported video modes 480p, 720p, 1080p, 2160p
USB cable length 0.063m
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 65g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot