StarTech.com USB32HDPRO USB3.0 To HDMI - Displaylink

MPN
USB32HDPRO
Brand
StarTech.com
EAN-13
0065030857505
Order Code
19-8135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £71.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The USB32HDPRO USB 3.0 to HDMI Adaptor from StarTech.com lets you add an HDMI display to your computer through a USB 3.0 port, providing a cost-effective and convenient way to expand the video capabilities of your Mac® or PC computer system.

With USB 3.0 support, this external video adaptor delivers the bandwidth needed for accelerated High-Definition video performance, capable of outputting video resolutions up to 1920 x 1200/1080p. Even if your current computer doesn't have a USB 3.0 port available, the USB32HDPRO is backward compatible with USB 2.0, so you'll be able to connect your HDMI monitor to your computer and be ready for when you upgrade to a USB 3.0-equipped system.

When you connect this DisplayLink Plug and Display certified adaptor to a web-enabled Windows® 10, Windows® 8 or Windows® 7 computer, it automatically downloads and installs the most up-to-date drivers for you, so you won't have to manually download or install any software.

The USB32HDPRO is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1-Channel surround (48Khz)
  • Cable length: 900mm
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: HDMI (19 pin) female
  • Enclosure type: Plastic
  • Maximum digital resolutions: 1920 x 1200/1080p
  • OS compatibility: Windows® 10 8/8.1, 7 (32/64bit), Vista, XP, 2000 (aero 3D interface supported)
  • USB-Powered
  • System and cable requirements: 1~2 USB displays, not intended for gaming
  • Wide screen supported
  • Product dimensions: 90 x 55 x 20mm
  • Manufacturer's part: USB32HDPRO
Cable Length 900mm
Connector 1 USB 3.0
Connector 2 HDMI
Colour Black
Type Graphics adaptor
Audio output channels 5.1 channels
Certification CE, FCC, DisplayLink
Chipset DisplayLink - DL-3500
Compliance certificates RoHS
Depth 90mm
DisplayPort output No
DVI output No
Harmonized System (HS) code 84733020
HDMI output Yes
Height 20mm
Housing Material Plastic
Integrated USB cable Yes
Internal memory 512 MB
Internal memory type DDR2
Linux operating systems supported Ubuntu 14.04, Ubuntu 16.04, Ubuntu 18.04 LTS
Mac compatibility Yes
Manual Yes
Master (outer) case height 329mm
Master (outer) case length 442mm
Master (outer) case width 427mm
Maximum resolution 1920 x 1200 pixels
Minimum processor family Core i5
Minimum processor speed 2.4 GHz
Minimum RAM 4 GB
Number of displays supported 1
Operating relative humidity (H-H) -5 - 40%
Operating temperature (T-T) 0 - 35°C
Other operating systems supported ChromeOS
Output colour depth 16/32 bit
Package depth 212mm
Package height 40mm
Package weight 196g
Package width 145mm
Product colour Black
Products per master (outer) case 40 pc(s)
Software CD Yes
Storage temperature (T-T) 20 - 80°C
Supported video modes 1080p, 720p
USB cable length 0.9m
USB connector form factor Straight
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 62g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot