StarTech.com USB32HDDVII USB3.0 Dual Head Graphics Adapter - HDMI & DVI-I

MPN
USB32HDDVII
Brand
StarTech.com
EAN-13
0065030847667
Order Code
19-8127
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The USB32HDDVII USB 3.0 to HDMI and DVI-I Dual Head Adaptor from StarTech.com turns an available USB 3.0 port into one DVI-I or VGA port (DVI to VGA adaptor included) and one HDMI output, with support for high-definition 1080p and 1920 x 1200 video and 5.1 surround sound audio (from HDMI port only).

The adaptor delivers a convenient external video solution so you can add multi-monitor capability to a USB enabled desktop or laptop computer (optimal performance from USB 3.0, backward, compatible with USB 2.0).

Using the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the USB video adaptor functions as a convenient external graphics card that eliminates having to open the computer case for video card installation.

The adaptor delivers smooth, high definition content to multiple displays and can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop onto a second or third monitor to double or triple your workspace and increase your productivity.

The USB 3.0 HDMI and DVI-I Adaptor is backed by a 2-year warranty and includes free lifetime technical support.


  • Audio specification: 5.1-Channel surround (48Khz)
  • Cable length: 160mm
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male input
  • Connector B: DVI-I (29 pin) female output, HDMI (19 pin) female output
  • Enclosure type: Plastic
  • Maximum digital resolutions: 2048 x 1152
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000 (aero 3D interface supported)
  • USB-powered
  • System and cable requirements: 1~2 USB displays
  • Wide screen supported
  • Product dimensions: 73 x 50 x 19mm
  • Manufacturer's part: USB32HDDVII
Cable Length 160mm
Connector 1 USB 3.0
Connector 2 HDMI
Colour Black
Type Graphics adaptor
Audio output channels 5.1 channels
Cables included USB
Certification CE, FCC, TAA, DisplayLink, REACH
Chipset DisplayLInk - DL-3900
Compliance certificates RoHS
Depth 73mm
DisplayPort output No
Drivers included Yes
DVI connector type DVI-I
DVI output Yes
Harmonized System (HS) code 84733020
HDMI output Yes
Height 19mm
Housing Material Plastic
Interface adapters included DVI-I male - VGA female
Internal memory 1024 MB
Linux operating systems supported Ubuntu 18.04 LTS, Ubuntu 20.04 LTS, Ubuntu 22.04
Mac compatibility Yes
Master (outer) case height 475mm
Master (outer) case length 469mm
Master (outer) case width 472mm
Maximum resolution 2048 x 1152 pixels
Minimum processor family Core i3
Minimum processor speed 2.8 GHz
Minimum RAM 2 TB
Number of displays supported 2
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 0 - 55°C
Other operating systems supported ChromeOS
Output colour depth 16/32 bit
Package depth 145mm
Package height 40mm
Package weight 240g
Package width 206mm
Product colour Black
Products per master (outer) case 72 pc(s)
Quick installation guide Yes
Refresh rate at maximum resolution 60 Hz
Storage temperature (T-T) -5 - 40°C
USB connector gender Female
USB connector type USB Type-B
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 43g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot