StarTech.com SATA/SSD Adapter Converters and Enclosures

Increase the performance of your system with these SSD to SATA adaptors from StarTech.com.

These adaptors will utilise the full potential of your SATA III controller, reduce your data transfer bottleneck and save you money by reducing your power consumption over regular platter drives. They are backed by a 2-year warranty, and lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Type Capacity Certification Compliance certificates Interface Data transfer rate (max) Depth Drive Interface Height Host Interface Hot-swap Internal Operating relative humidity (H-H) Linux operating systems supported Mac operating systems supported Manual Material Operating temperature (T-T) Mounting brackets included Master (outer) case height
StarTech.com SAT2M2NGFF25 2.5in SATA To M.2 NGFF SSD Adapter Enclosure
StarTech.com SAT2M2NGFF25 2.5in SATA To M.2 NGFF SSD Adapter Enclosure
Extended range
Order code: 19-9641
MPN: SAT2M2NGFF25

Available to back orderBack order, lead time 7 days
1+ £28.53
Price per unit Ex VAT
SSD to SATA adaptor N/A CE, FCC, TAA, REACH RoHS 6 Gbit/s 98mm M.2 (NGFF) 8mm SATA III No Yes 5 - 95% Yes Aluminium, Plastic 0 - 50°C
StarTech.com SAT2MSAT25 2.5in SATA To Mini SATA SSD Adapter Enclosure
StarTech.com SAT2MSAT25 2.5in SATA To Mini SATA SSD Adapter Enclosure
Standard range
Order code: 19-9642
MPN: SAT2MSAT25

Despatched within 3 working days - 2 in stock
1+ £25.75
Price per unit Ex VAT
SATA to SSD adaptor N/A SATA 98mm mSATA (mini SATA) 9.8mm SATA 5 - 95% 0 - 50°C
StarTech.com SAT32M225 M.2 NGFF SSD To 2.5in SATA Adapter Converter
StarTech.com SAT32M225 M.2 NGFF SSD To 2.5in SATA Adapter Converter
Standard range
Order code: 19-9643
MPN: SAT32M225

Despatched within 3 working days - 6 in stock
1+ £21.62
Price per unit Ex VAT
USB Adapter CE, FCC RoHS SSD 6 Gbit/s 100mm M.2 (NGFF) 7mm SATA III No Yes Yes Yes Yes -40 - 85°C 315mm
StarTech.com SAT32MSAT257 mSATA SSD To 2.5in SATA Adapter Converter
StarTech.com SAT32MSAT257 mSATA SSD To 2.5in SATA Adapter Converter
Standard range
Order code: 19-9644
MPN: SAT32MSAT257

Despatched within 3 working days - 4 in stock
1+ £26.02
Price per unit Ex VAT
USB Adapter CE, FCC RoHS SSD 6 Gbit/s 100mm mSATA (mini SATA) 7mm SATA III Yes Yes Yes Yes -40 - 85°C Yes

Trustpilot