StarTech.com SAT32MSAT257 mSATA SSD To 2.5in SATA Adapter Converter

MPN
SAT32MSAT257
Brand
StarTech.com
EAN-13
0065030855624
Order Code
19-9644
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

You can vastly increase system performance by adding the speed of an mSATA SSD in any 2.5in SATA application, with this mSATA to SATA adaptor from StarTech.com.

This adaptor utilises the full potential of your SATA III controller, reduces data transfer bottle necks with file transfer speeds up to 6 Gbps and saves you money by reducing your power consumption over regular platter drives.

The SAT32MSAT257 is backed by a 2-year warranty, and lifetime technical support.


  • Compatible drive types (type and rate): mSATA (mini SATA)
  • Connectors, drive: mSATA (52 pin, mini SATA) receptacle
  • Connectors, host: SATA data and power combo (7+15 pin) receptacle
  • Drive installation: Fixed
  • Interface type and rate: SATA III (6 Gbps)
  • Maximum data transfer rate: 6 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 100 x 70 x 7mm
  • Manufacturer's part no. SAT32MSAT257
Type USB Adapter
Interface SSD
Certification CE, FCC
Compliance certificates RoHS
Data transfer rate (max) 6 Gbit/s
Depth 100mm
Drive Interface mSATA (mini SATA)
Harmonized System (HS) code 84733020
Height 7mm
Host Interface SATA III
Internal Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Mounting brackets included Yes
Operating temperature (T-T) -40 - 85°C
Output interface mSATA
Package depth 144mm
Package height 3mm
Package weight 33g
Package width 174mm
Product colour Black, Red, Silver
SATA revision 3.0
Weight 48g
Width 70mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot