StarTech.com SAT32M225 M.2 NGFF SSD To 2.5in SATA Adapter Converter

MPN
SAT32M225
Brand
StarTech.com
EAN-13
0065030855600
Order Code
19-9643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

You can vastly increase system performance by adding the speed of an M.2 SSD (Next Generation Form Factor) in any 2.5in SATA application, with this M.2 SSD to SATA adaptor from StarTech.com.

This adaptor will utilise the full potential of your SATA III controller, reduce your data transfer bottleneck and save you money by reducing your power consumption over regular platter drives.

The SAT32M225 is backed by a 2-year warranty, and lifetime technical support.


  • Compatible drive types (type and rate): M.2 (NGFF, B-Key)
  • Connectors, drive: M.2 (NGFF, B-Key) receptacle
  • Connectors, host: SATA data and power combo (7+15 pin) receptacle
  • Drive installation: Fixed
  • Interface type & rate: SATA III (6 Gbps)
  • Maximum data transfer rate: 6 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Supported drive height(s): 2230, 2242, 2260, 2280
  • Product dimensions: 100 x 70 x 7mm
  • Manufacturer's part no. SAT32M225
Type USB Adapter
Interface SSD
Certification CE, FCC
Compliance certificates RoHS
Data transfer rate (max) 6 Gbit/s
Depth 100mm
Drive Interface M.2 (NGFF)
Harmonized System (HS) code 84733020
Height 7mm
Host Interface SATA III
Hot-swap No
Internal Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Master (outer) case height 315mm
Master (outer) case length 499mm
Master (outer) case width 383mm
Operating temperature (T-T) -40 - 85°C
Output interface M.2
Package depth 145mm
Package height 32mm
Package weight 102g
Package width 175mm
Product colour Green
Products per master (outer) case 60 pc(s)
SATA revision 3.0
Screws included Yes
Weight 36g
Width 70mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot