StarTech.com SAT2MSAT25 2.5in SATA To Mini SATA SSD Adapter Enclosure

MPN
SAT2MSAT25
Brand
StarTech.com
EAN-13
0065030845694
Order Code
19-9642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This 2.5in SATA to Mini SATA SSD adaptor enclosure from StarTech.com turns an mSATA (Mini SATA) mini-SSD into a standard 2.5in SATA SSD for use anywhere a 2.5in SATA drive can be used.

To maximise performance and utilise the full speed potential of SATA III hard drives, this HDD Backplane supports SATA III for transfer speeds up to 6 Gbps when paired with compatible controller.

Featuring all the standard mounting points that a normal 2.5in hard drive uses, the converter can be installed into External Hard Drive Enclosures, Hard Drive Docking Stations or into desktop or laptop computers.

The enclosure also features a unique design that enables seamless data pass-through with no conversion bottlenecks, enabling the mSATA drive to work as fast as it's allowed by the host system/interface.

Constructed from aluminium and plastic, this converter is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Silver
  • Compatible drive types (type and rate): mSATA (mini SATA)
  • Connectors, drive: mSATA (52 pin, mini SATA) slot female
  • Connectors, host: SATA data and power combo (7+15 pin) plug
  • Drive installation: Fixed
  • Enclosure type: Aluminium and plastic
  • Interface: SATA
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 100 x 70 x 8.1mm
  • Manufacturer's part no. SAT2MSAT25
Type SATA to SSD adaptor
Capacity N/A
Drive Interface mSATA (mini SATA)
Depth 98mm
Harmonized System (HS) code 84733020
Height 9.8mm
Host Interface SATA
Interface SATA
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 50°C
Package depth 131mm
Package height 32mm
Package weight 117g
Package width 166mm
Product colour Silver
Storage temperature (T-T) -10 - 85°C
Weight 50g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot