StarTech.com SAT2M2NGFF25 2.5in SATA To M.2 NGFF SSD Adapter Enclosure

MPN
SAT2M2NGFF25
Brand
StarTech.com
EAN-13
0065030859288
Order Code
19-9641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Vastly increase system performance by replacing your 2.5in SATA hard drive with an M.2 solid state drive, using the M.2 SSD to SATA adaptor from StarTech.com.

The M.2 to SATA adaptor features an enclosed housing that adds protection to your NGFF (Next Generation Form Factor) SSD. The added protection enables you to use your M.2 drive in applications that require an added level of durability such as hot-swap drive bays, or external SATA docking stations.

Using an M.2 SSD in place of a platter drive better utilises the full potential of your SATA III controller, by reducing your data transfer bottleneck with file transfer speeds up to 6 Gbps -- an ideal solution for further increasing the performance of a HyperDuo array.

For wide compatibility with all of the common M.2 solid state drives, the SAT2M2NGFF25 supports multiple drive heights.

It is backed by a 2-year warranty, and lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): M.2 (NGFF, B-Key)
  • Connectors, drive: M.2 (NGFF, B-Key) receptacle
  • Connectors, host: SATA data and power combo (7+15 pin) receptacle
  • Drive installation: Fixed
  • Enclosure type: Aluminium and plastic
  • Interface type and rate: SATA III (6 Gbps)
  • Maximum data transfer rate: 6 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Supported drive height(s): 2242, 2260, 2280
  • Product dimensions: 98 x 68 x 8mm
  • Manufacturer's part no. SAT2M2NGFF25
Type SSD to SATA adaptor
Capacity N/A
Drive Interface M.2 (NGFF)
Certification CE, FCC, TAA, REACH
Compliance certificates RoHS
Data transfer rate (max) 6 Gbit/s
Depth 98mm
Harmonized System (HS) code 84733020
Height 8mm
Host Interface SATA III
Hot-swap No
Internal Yes
Manual Yes
Material Aluminium, Plastic
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 50°C
Output interface M.2
Package depth 131mm
Package height 32mm
Package weight 116g
Package width 162mm
Plug and Play Yes
Product colour Black
Quantity 1
SATA revision 3.0
Storage temperature (T-T) -10 - 85°C
Weight 54g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot