Starrett BU757 173MA Feeler Gauge 13 Piece Set 0.03-0.5mm

MPN
BU757
Brand
Starrett
EAN-13
0049659570861
Order Code
97-3260
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Feeler gauges are used to adjust tappets, spark plugs, distributor points, check bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Leaves are tempered steel, easily removed and replaced. There is a locking device on all sets.

Millimetre Reading Gauges with Straight leaves 12.7 x 77mm

No. of leaves: 13

Range: 0.03 - 0.5mm ( 0.03- 0.10 by 0.01 mm steps, 0.15, 0.20 to 0.50 by 0.1 mm steps)


Type Gauge
Number of Blades 13
Imperial or Metric Metric
Blade Material Steel

Reviews

Be the first to submit a review

Trustpilot