66MA Feeler Gauge 20 Piece Set 0.05-1mm

Starrett Brand: Starrett

Feeler gauges are used to adjust tappets, spark plugs, distributor points, check bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Leaves are tempered steel, easily removed and replaced. There is a locking device on all sets.

Millimetre Reading Gauges with Straight leaves 12.7 x 77 mm

No. of leaves: 20

Range 0.05 - 1 mm (by 0.05mm steps)

Description Image Product Buy Pricing (Ex VAT) Number of Blades Type Imperial or Metric Blade Material
Starrett BM607 66MA Feeler Gauge 20 Piece Set 0.05-1mm
Starrett BM607 66MA Feeler Gauge 20 Piece Set 0.05-1mm
Standard range
Order code: 97-3258
MPN: BM607

Despatched within 4 working days - 20 in stock
1+ £59.00
Price per unit Ex VAT
20 Gauge Metric Steel
Starrett BU757 173MA Feeler Gauge 13 Piece Set 0.03-0.5mm
Starrett BU757 173MA Feeler Gauge 13 Piece Set 0.03-0.5mm
Standard range
Order code: 97-3260
MPN: BU757

Despatched within 4 working days - 3 in stock
1+ £54.00
Price per unit Ex VAT
13 Gauge Metric Steel
Starrett CX577 467M Feeler Gauge 13 Piece Set 0.04-5mm
Starrett CX577 467M Feeler Gauge 13 Piece Set 0.04-5mm
Standard range
Order code: 97-3263
MPN: CX577

Despatched within 4 working days - 5 in stock
1+ £126.00
Price per unit Ex VAT
13 Gauge Metric Steel

Trustpilot