Starrett AY155 A2-1 SDS Plus Arbor

MPN
AY155
Brand
Starrett
EAN-13
0049659609967
Order Code
98-4112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Starrett A1-1 SDS Plus Arbor made for use with holesaws ranging from 32-210mm. Quick-Hitch arbours feature two locating pins inserted into the holesaw cap to prevent the holesaw overtightening on the screw thread. This allows easy and instant holesaw changes, without tools and without removing the arbour from the chuck.

Specifications:

Holesaw Pairing: FCH and CT.
Holesaw Diameter: 32-210mm (1.1/4-8.9/32in).
Arbor Shank Sizes: 11mm (7/16in) hex (excluding SDS-Plus Arbours).
Screw Thread: 5/8in-18.
Chuck Size: 13mm (1/2in).
Drill: HSS Drill Length: 79mm (3.1/8in).


Reviews

Be the first to submit a review

Trustpilot