A1-1 SDS Plus Arbor

Starrett Brand: Starrett

Starrett A1-1 SDS Plus Arbor for use with holesaws ranging from 14-30mm.

Specifications:

Holesaw Pairing: FCH and CT.
Holesaw Diameter: 14-30mm (9/16-1.3/16in).
Arbor Shank Sizes: 8.75mm (11/32in) hex (excluding SDS-Plus Arbours).
Screw Thread: ½1/2in-20 UNF.
Chuck Size: 9.5mm (3/8in).
Drill: HSS Drill Length: 79mm (3.1/8in).

Description Image Product Buy Pricing (Ex VAT)
Starrett AY154 A1-1 SDS Plus Arbor
Starrett AY154 A1-1 SDS Plus Arbor
Standard range
Order code: 98-4111
MPN: AY154

Despatched within 4 working days - 5 in stock
1+ £26.13
Price per unit Ex VAT
Starrett AY155 A2-1 SDS Plus Arbor
Starrett AY155 A2-1 SDS Plus Arbor
Standard range
Order code: 98-4112
MPN: AY155

Despatched within 4 working days - 2 in stock
1+ £49.37
Price per unit Ex VAT

Trustpilot