Starrett AV767/BS1224 BiM Unique Safe-Flex Hacksaw Blades 300mmx24TPI Box 50

MPN
AV767/BS1224
Brand
Starrett
EAN-13
7891265677631
Order Code
97-3101
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Precision ground, super-efficient bi-metal blade that is faster and lasts longer on tough materials. The high-speed steel cutting edge is welded to a tough alloy steel back that provides optimum tool life together with a high resistance to breakage. Blade cross section 13 x 0.65 mm (1/2 x 0.025 Inch).

Blade length: 300mm (12in).

50 x Starrett Bi-Metal Unique Safe-Flex Hacksaw Blades 300mm (12in) x 24tpi


Type Blade
Blade Length 300mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot