Stannol 599103 HS10-Fair Solder Reel Sn99,3Cu0,7 Eco, Fair, 250g, 1mm

Image Representative of Range

Stannol 599103 HS10-Fair Solder Reel Sn99,3Cu0,7 Eco, Fair, 250g, 1mm

MPN
599103
Brand
Stannol
EAN-13
4006062991030
Order Code
13-0089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Stannol HS10-Fair Solder Reel is a 250 g spool of soldering wire composed of Sn99.3Cu0.7 with a diameter of 1 mm. It includes a flux and is ideal for typical soldering applications in electronics, including wire connections and circuit board repairs. The reel is convenient for use in precision soldering tasks due to its 8 mm size with integrated flux.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot