Stanley 4-87-071 Combination Spanner 11mm

Image Representative of Range

Stanley 4-87-071 Combination Spanner 11mm

MPN
4-87-071
Brand
Stanley
EAN-13
3253564870719
Order Code
84-8583
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.94 £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 11mm
  • Length 150mm


    Type Combination Spanner
    Imperial or Metric Metric
    Size 11mm
    Length 150mm
    Material Chrome Vanadium Steel
  • Reviews

    Be the first to submit a review

    Trustpilot