Stanley Combination Spanners

STANLEY Brand: STANLEY

A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 6mm
  • Length 100mm.

  • Description Image Product Buy Pricing (Ex VAT) Size Length Type Imperial or Metric Material
    Stanley 4-87-071 Combination Spanner 11mm
    Stanley 4-87-071 Combination Spanner 11mm
    Standard range
    Order code: 84-8583
    MPN: 4-87-071

    Despatched within 2 working days - 5 in stock
    1+ £3.83
    Price per unit Ex VAT
    11mm 150mm Combination Spanner Metric Chrome Vanadium Steel
    Stanley 4-87-086 Combination Spanner 26mm
    Stanley 4-87-086 Combination Spanner 26mm
    Standard range
    Order code: 84-8613
    MPN: 4-87-086

    Despatched within 2 working days - 20 in stock
    1+ £9.10
    Price per unit Ex VAT
    26mm 300mm Combination Spanner Metric Chrome Vanadium Steel

    Trustpilot