Stanley 1-68-953 Pozidriv 3pt Bit 25mm (Box Of 25)

MPN
1-68-953
Brand
STANLEY
EAN-13
3253561689536
Order Code
84-8031
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These Stanley screwdriver bits come in 25, 50, 70, and 100mm lengths and can be packed in quantities of 3's, 10's, or 25's.

  • They are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability.
  • Suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
  • Tip size: No.3 Pozidrive.
  • Length: 25 mm x 1/4-inch hex.
  • Box of 25.


    Tip Type Pozidriv
    Tip Size Various
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    VDE/1000V Approved No
  • Reviews

    Be the first to submit a review

    Trustpilot