Stanley Pozidriv Bits 25 mm

STANLEY Brand: STANLEY

These Stanley screwdriver bits come in 25, 50, 70, and 100mm lengths and can be packed in quantities of 3's, 10's, or 25's.

  • They are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability.
  • Suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
  • Tip size: No. 2 Pozidrive.
  • Length: 25mm x 1/4-inch hex.
  • Pack quantity: 3.

  • Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size ESD Safe Height Safe Non Sparking Overall Length VDE/1000V Approved
    Stanley 1-68-945 Pozidriv 1pt Bit 25mm (Box Of 25)
    Stanley 1-68-945 Pozidriv 1pt Bit 25mm (Box Of 25)
    Standard range
    Order code: 84-8019
    MPN: 1-68-945

    Despatched within 2 working days - 3 in stock
    1+ £20.34
    Price per unit Ex VAT
    Pozidriv Various No No No Various No
    Stanley 1-68-949 Pozidriv 2pt Bit 25mm (Box Of 25)
    Stanley 1-68-949 Pozidriv 2pt Bit 25mm (Box Of 25)
    Standard range
    Order code: 84-8027
    MPN: 1-68-949

    Despatched within 2 working days - 20 in stock
    1+ £21.65
    Price per unit Ex VAT
    Pozidriv Various No No No Various No
    Stanley 1-68-953 Pozidriv 3pt Bit 25mm (Box Of 25)
    Stanley 1-68-953 Pozidriv 3pt Bit 25mm (Box Of 25)
    Standard range
    Order code: 84-8031
    MPN: 1-68-953

    Despatched within 2 working days - 15 in stock
    1+ £20.43
    Price per unit Ex VAT
    Pozidriv Various No No No Various No

    Trustpilot