Stanley 1-43-537 FatMax® Magnetic Level 3 Vial 90cm

MPN
1-43-537
Brand
Stanley
EAN-13
3253561435379
Order Code
97-2621
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    900mm 1200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Stanley Tools FatMax® magnetic level has a single-piece, aluminium box-beam structure for durability and accuracy with ergonomic, rubber over-moulded hand grips and shock-absorbing end caps. Non-marring side bumpers help prevent damage to finished surfaces.

It has 3 vials in total, with a MaxEdge™ bridged centre vial for continuous marking surface and durability. The block vials provide maximum accuracy of 0.5mm/m. Fitted with rare earth magnets that provide ultimate holding power on metal surfaces.

1 x Stanley Tools FatMax® Magnetic Level 3 Vial 90cm


Type Spirit Level
Length 900mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot