FatMax® Magnetic Level 3 Vial 90cm

Stanley Brand: Stanley

The Stanley Tools FatMax® magnetic level has a single-piece, aluminium box-beam structure for durability and accuracy with ergonomic, rubber over-moulded hand grips and shock-absorbing end caps. Non-marring side bumpers help prevent damage to finished surfaces.

It has 3 vials in total, with a MaxEdge™ bridged centre vial for continuous marking surface and durability. The block vials provide maximum accuracy of 0.5mm/m. Fitted with rare earth magnets that provide ultimate holding power on metal surfaces.

1 x Stanley Tools FatMax® Magnetic Level 3 Vial 90cm

Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stanley 1-43-537 FatMax® Magnetic Level 3 Vial 90cm
Stanley 1-43-537 FatMax® Magnetic Level 3 Vial 90cm
Standard range
Order code: 97-2621
MPN: 1-43-537

Despatched within 2 working days - 2 in stock
1+ £38.10
Price per unit Ex VAT
900mm Spirit Level No 3
Stanley 1-43-549 FatMax® Magnetic Level 3 Vial 120cm
Stanley 1-43-549 FatMax® Magnetic Level 3 Vial 120cm
Extended range
Order code: 97-2622
MPN: 1-43-549

Out of stockPlease contact us for lead time
1+ £43.69
Price per unit Ex VAT
1200mm Spirit Level No 3

Trustpilot