Stanley 0-33-238 Tape Measure 3m Professional Metric Scaling

MPN
0-33-238
Brand
Stanley
EAN-13
3253560332389
Order Code
07-1935
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Stanley 0-33-238 Tape Measure is a durable tool designed for accurate measurements up to 3 metres. With its robust construction, it is ideal for use in construction, carpentry, and general DIY projects. This reliable tape measure is a must-have for both professionals and home users.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 12.7 mm x 11.1 mm
Height 11.1mm
Max. reading range 3m
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot