Stainless Steel Padlock 32mm

Scan Brand: Scan

This Scan Stainless Steel Padlock has the following specifications:

Padlock Width: 32mm.
Shackle Height: 16mm.
Shackle Diameter: 5.0mm.
Shackle Width: 10.7mm.
Security Rating: 4.

Description Image Product Buy Pricing (Ex VAT)
Scan ZB111-32 Stainless Steel Padlock 32mm
Scan ZB111-32 Stainless Steel Padlock 32mm
Standard range
Order code: 98-3738
MPN: ZB111-32

Despatched within 2 working days - 20 in stock
1+ £13.11
Price per unit Ex VAT
Scan ZB111-32L Stainless Steel Padlock 32mm Long Shackle
Scan ZB111-32L Stainless Steel Padlock 32mm Long Shackle
Standard range
Order code: 98-3739
MPN: ZB111-32L

Despatched within 2 working days - 20 in stock
1+ £14.70
Price per unit Ex VAT
Scan ZB111-38 Stainless Steel Padlock 38mm
Scan ZB111-38 Stainless Steel Padlock 38mm
Standard range
Order code: 98-3740
MPN: ZB111-38

Despatched within 2 working days - 20 in stock
1+ £15.29
Price per unit Ex VAT
Scan ZB111-38L Stainless Steel Padlock 38mm Long Shackle
Scan ZB111-38L Stainless Steel Padlock 38mm Long Shackle
Standard range
Order code: 98-3741
MPN: ZB111-38L

Despatched within 2 working days - 20 in stock
1+ £16.38
Price per unit Ex VAT
Scan ZB111-50 Stainless Steel Padlock 50mm
Scan ZB111-50 Stainless Steel Padlock 50mm
Standard range
Order code: 98-3742
MPN: ZB111-50

Despatched within 2 working days - 15 in stock
1+ £22.05
Price per unit Ex VAT
Scan ZB111-50L Stainless Steel Padlock 50mm Long Shackle
Scan ZB111-50L Stainless Steel Padlock 50mm Long Shackle
Standard range
Order code: 98-3743
MPN: ZB111-50L

Despatched within 2 working days - 20 in stock
1+ £21.85
Price per unit Ex VAT

Trustpilot