Scan ZB111-50L Stainless Steel Padlock 50mm Long Shackle

MPN
ZB111-50L
Brand
Scan
EAN-13
5023969008288
Order Code
98-3743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Stainless Steel Padlock has the following specifications:

Padlock Width: 50mm.
Shackle Height: 62mm.
Shackle Diameter: 9.0mm.
Shackle Width: 24.7mm.
Security Rating: 7.


Reviews

Be the first to submit a review

Trustpilot