Scan ZB111-32 Stainless Steel Padlock 32mm

MPN
ZB111-32
Brand
Scan
EAN-13
5023969008233
Order Code
98-3738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Stainless Steel Padlock has the following specifications:

Padlock Width: 32mm.
Shackle Height: 16mm.
Shackle Diameter: 5.0mm.
Shackle Width: 10.7mm.
Security Rating: 4.


Reviews

Be the first to submit a review

Trustpilot