Scan ZB111-50 Stainless Steel Padlock 50mm

MPN
ZB111-50
Brand
Scan
EAN-13
5023969008257
Order Code
98-3742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Scan Stainless Steel Padlock has the following specifications:

Padlock Width: 50mm.
Shackle Height: 26.7mm.
Shackle Diameter: 9.0mm.
Shackle Width: 15mm.
Security Rating: 7.


Reviews

Be the first to submit a review

Trustpilot