Scan ZB111-32L Stainless Steel Padlock 32mm Long Shackle

MPN
ZB111-32L
Brand
Scan
EAN-13
5023969008264
Order Code
98-3739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Stainless Steel Padlock has the following specifications:

Padlock Width: 32mm.
Shackle Height: 49mm.
Shackle Diameter: 5.0mm.
Shackle Width: 17mm.
Security Rating: 4.


Reviews

Be the first to submit a review

Trustpilot