Scan ZB111-38 Stainless Steel Padlock 38mm

MPN
ZB111-38
Brand
Scan
EAN-13
5023969008240
Order Code
98-3740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Stainless Steel Padlock has the following specifications:

Padlock Width: 38mm.
Shackle Height: 21.5mm.
Shackle Diameter: 6.0mm.
Shackle Width: 12.7mm.
Security Rating: 5.


Reviews

Be the first to submit a review

Trustpilot