Stahlwille 96838774 TCS 240/6 Ratcheting Single-End Open Ring Spanners 10-19mm

MPN
96838774
Brand
Stahlwille
EAN-13
4018754173891
Order Code
65-5598
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £220.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 26/05/2026

First choice wherever a ring spanner does not work. Ideal for tightening bolts on brake lines, tie rods, exhaust gas temperature sensors, diesel lines or air conditioning pressure sensors. Like an open ring spanner, it can be plugged on the side of union nuts or screws. Articulated arms with locking spring and integrated opening aid provide for self-clamping effect and power transmission on the edges of the screw head. Ratchet effect enables quick follow-up. In addition, the identification of the actuation direction on the key head ensures easy handling. Key set integrated in tool insert modular system Tool Control System (TCS) - safety. With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
Type Ring Spanner
Imperial or Metric Metric
Size Various
Length Various
Material Stainless steel
Material properties rust-proof

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot