Stahlwille 96411006 240/6 Ratcheting Single-Ended Open Ring Spanners 6pc 8-19mm

MPN
96411006
Brand
Stahlwille
EAN-13
4018754289196
Order Code
65-5571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £197.88 £185.81
10+ £192.65 £180.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

First choice wherever a ring spanner does not work. Ideal for tightening bolts on brake lines, tie rods, exhaust gas temperature sensors, diesel lines or air conditioning pressure sensors. Like an open ring spanner, it can be plugged on the side of union nuts or screws. Articulated arms with locking spring and integrated opening aid provide for self-clamping effect and power transmission on the edges of the screw head. Ratchet effect enables quick follow-up. In addition, the identification of the actuation direction on the key head ensures easy handling. Key set in robust roll-up bag with Velcro fastener made of polyester, mesh inserts enable the view of the inserted tool, safe protection of the tool with minimum space requirement.
Type Ring Spanner
Imperial or Metric Metric
Size Various
Length Various
Material Stainless steel
Material properties rust-proof

Reviews

Be the first to submit a review

Trustpilot