Stahlwille 96401705 17F/5 Ratcheting Combination Spanner Set 5-piece 8 - 19 mm

MPN
96401705
Brand
Stahlwille
EAN-13
4018754325979
Order Code
65-5568
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.00 £71.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Set of ratcheting open-end wrenches with metric, same spanner sizes in a roll-up bag · Ring side flat design with double hexagonal head · 72 teeth, working angle 5° · Mole setting 15° · Right/left tightening by turning the key · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated ·   · robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements · embroidered STAHLWILLE logo ·   · Contents: · SW 8 | 10 | 13 | 17 | 19 mm
Type Combination Spanner
Imperial or Metric Metric
Size Various
Length Various
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot