Stahlwille 96400653 12/10 Double-Ended Open Ring Spanner Set 10-piece 4 - 11 mm

MPN
96400653
Brand
Stahlwille
EAN-13
4018754080564
Order Code
65-5558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £61.64 £60.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Stahlwille 96400804 13/17 Combination Spanner Set 17-piece 6 - 22 mm· Roll bag with Velcro fastener made of extremely resistant textile material
Type Ring Spanner
Imperial or Metric Metric
Size Various
Length Various
Material Chrome steel alloy
Material properties chrome plated
Weight 161g

Reviews

Be the first to submit a review

Trustpilot