Stahlwille 58214032 Open-ended spanner Socket Bit 32 mm

MPN
58214032
Brand
Stahlwille
EAN-13
4018754034048
Order Code
65-5411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Stahlwille Open-Ended Spanner Socket Bit is a high-quality tool designed for professionals who demand precision and reliability. This socket bit is perfect for various applications, ensuring efficient and accurate performance.
Type Socket Bit
Imperial or Metric Metric
Size 32mm
Length 68mm
Dim (L x W) 68 mm x 66 mm
Width 66mm

Reviews

Be the first to submit a review

Trustpilot