Stahlwille 41171919 17 19 Combination Ratcheting Spanner 19 mm

MPN
41171919
Brand
Stahlwille
EAN-13
4018754239245
Order Code
65-5354
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.95 £23.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Switchable · with double hexagon · 72 teeth · for working in confined spaces, with working angles of only 5° · Ring side angled at 15° · Chrome-Alloy-Steel, chrome-plated
Type Ratcheting Spanner
Imperial or Metric Metric
Size 19mm
Length 252mm
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot