Stahlwille 41171313 17 13 Combination Ratcheting Spanner 13 mm

MPN
41171313
Brand
Stahlwille
EAN-13
4018754239184
Order Code
65-5353
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.55 £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Switchable · with double hexagon · 72 teeth · for working in confined spaces, with working angles of only 5° · Ring side angled at 15° · Chrome-Alloy-Steel, chrome-plated
Type Ratcheting Spanner
Imperial or Metric Metric
Size 13mm
Length 182mm
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot