Stahlwille 41042427 20 24 X 27 Double-Ended Box Wrench Spanner 24 - 27 mm

MPN
41042427
Brand
Stahlwille
EAN-13
4018754021079
Order Code
65-5340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Deep Cranked version according to DIN 838 and ISO 10104. Made from chrome alloy steel, chrome-plated surface.
Type Wrench Spanner
Imperial or Metric Metric
Length 330mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot