Stahlwille 41040809 20 8 X 9 Double-Ended Box Wrench Spanner 8 - 9 mm

MPN
41040809
Brand
Stahlwille
EAN-13
4018754020805
Order Code
65-5332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.27 £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

Deep Cranked version according to DIN 838 and ISO 10104. Made from chrome alloy steel, chrome-plated surface.
Type Wrench Spanner
Imperial or Metric Metric
Length 180mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot