Stahlwille 40100909 14 9 Combination Spanner 9 mm

MPN
40100909
Brand
Stahlwille
EAN-13
4018754019175
Order Code
65-5303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £20.90 £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 9mm
Length 155mm
Material Chrome steel alloy
Material properties chrome plated
Width 19mm

Reviews

Be the first to submit a review

Trustpilot