Stahlwille 40100808 14 8 Combination Spanner 8 mm

MPN
40100808
Brand
Stahlwille
EAN-13
4018754019168
Order Code
65-5302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 8mm
Length 145mm
Material Chrome steel alloy
Material properties chrome plated
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot