Stahlwille 40085555 13 55 Combination Spanner 55 mm

MPN
40085555
Brand
Stahlwille
EAN-13
4018754019069
Order Code
65-5299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £134.56 £134.37
10+ £131.00 £130.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

DIN 3113 Form A/ISO 7738 Form A. · Mole side straight, ring side angled at 15° · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated
Type Combination Spanner
Imperial or Metric Metric
Size 55mm
Length 560mm
DIN Standard DIN 3113-A
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot