Stahlwille 40082323 13 23 Combination Spanner 23 mm

MPN
40082323
Brand
Stahlwille
EAN-13
4018754018888
Order Code
65-5291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Design according to DIN 3113 Shape A and ISO 7738 Form A. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 23mm
Length 280mm
Material Chrome steel alloy
Material properties chrome plated
Width 53mm

Reviews

Be the first to submit a review

Trustpilot