Stahlwille 40082121 13 21 Combination Spanner 21 mm

MPN
40082121
Brand
Stahlwille
EAN-13
4018754018864
Order Code
65-5289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Design according to DIN 3113 Shape A and ISO 7738 Form A. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 21mm
Length 260mm
Material Chrome steel alloy
Material properties chrome plated
Width 47mm

Reviews

Be the first to submit a review

Trustpilot